Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR12ASR1N
Order Code1188283
Product RangeTrident Ringlock
Technical Datasheet
923 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.300 |
10+ | kr 64.740 |
100+ | kr 61.310 |
250+ | kr 54.740 |
500+ | kr 51.460 |
1000+ | kr 45.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR12ASR1N
Order Code1188283
Product RangeTrident Ringlock
Technical Datasheet
Connector Shell Size12
Cable Diameter Max12.8mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TR12ASR1N is an unsealed Cable Clamp, made of nylon and used with Ringlock circular connectors. The Trident Ringlock accessory series provides strain relief and wire protection.
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
12.8mm
Product Range
Trident Ringlock
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01221