Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 262.530 |
5+ | kr 244.110 |
10+ | kr 225.610 |
25+ | kr 207.710 |
50+ | kr 196.900 |
100+ | kr 187.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 262.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL3J/S
Order Code1213034
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL3, DLM3 Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL3J/S is a Junction Shell Kit made of UL94V-1 thermoplastic. It has stainless steel cable clamps and Knockout plug for alternate cable entry. It includes 4 screws and nuts. It is suitable for crimp contact connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2014)
For Use With
DL3, DLM3 Connector
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034