Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No351-8697-001
Order Code2059882
Product RangeAPD CONNECTOR
Technical Datasheet
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.090 |
10+ | kr 17.110 |
100+ | kr 17.030 |
250+ | kr 14.870 |
500+ | kr 12.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No351-8697-001
Order Code2059882
Product RangeAPD CONNECTOR
Technical Datasheet
Product RangeAPD CONNECTOR
For Use WithAPD High Power 1-way Series Circular Connectors
Cable Diameter Max12mm
Seal MaterialHighly Saturated Nitrile
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 351-8697-001 is a 12mm Cable Seal made up of highly saturated nitrile. It is suitable for use with the APD high power 1-way series circular connectors.
Applications
Industrial
Technical Specifications
Product Range
APD CONNECTOR
Cable Diameter Max
12mm
SVHC
No SVHC (17-Dec-2014)
For Use With
APD High Power 1-way Series Circular Connectors
Seal Material
Highly Saturated Nitrile
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763