Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No3308672000
Order Code1188174
Product RangeSure-Seal
Technical Datasheet
427 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.060 |
10+ | kr 26.160 |
100+ | kr 24.820 |
250+ | kr 24.290 |
500+ | kr 23.850 |
1000+ | kr 23.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 35.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3308672000
Order Code1188174
Product RangeSure-Seal
Technical Datasheet
Product RangeSure-Seal
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSure Seal Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3308672000 is a crimp Pin Contact made of copper with tin finish and used with Sure-Seal circular connectors. It accepts 18AWG to 14AWG wire range.
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Sure Seal Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536