Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8703-100
Order Code2352546
Product RangeMini Sure-Seal
Technical Datasheet
4,356 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.360 |
10+ | kr 14.470 |
100+ | kr 12.750 |
250+ | kr 11.930 |
500+ | kr 11.410 |
1000+ | kr 11.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8703-100
Order Code2352546
Product RangeMini Sure-Seal
Technical Datasheet
Product RangeMini Sure-Seal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMini SURE-SEAL Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
Mini Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Mini SURE-SEAL Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002