Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8703-001
Order Code1188204
Product RangeSure-Seal
Technical Datasheet
4,770 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.920 |
10+ | kr 7.680 |
100+ | kr 7.140 |
250+ | kr 7.000 |
500+ | kr 6.850 |
1000+ | kr 6.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8703-001
Order Code1188204
Product RangeSure-Seal
Technical Datasheet
Product RangeSure-Seal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithSURE-SEAL Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 031-8703-001 is a crimp Socket Contact, made of copper with tin finish. The Sure-Seal series contact accepts 20 to 16AWG wire range.
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
SURE-SEAL Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522