Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3022XSM
Order Code1683319
Technical Datasheet
1,649 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.010 |
10+ | kr 5.320 |
25+ | kr 4.620 |
50+ | kr 3.940 |
100+ | kr 3.240 |
500+ | kr 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3022XSM
Order Code1683319
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MOC3022XSM is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a TRIAC mounting. It is suitable for CRTs and power TRIAC driver.
- All electrical parameters 100% tested
- 50mA Forward current
- 6V Reverse voltage
- 330mW Total power dissipation
- 10mA Input current to trigger
Applications
Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001