Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL197ASMT&R
Order Code4523225
Product RangeTIL197 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 2.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 5,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL197ASMT&R
Order Code4523225
Product RangeTIL197 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount PDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min1000%
Collector Emitter Voltage V(br)ceo35V
Product RangeTIL197 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount PDIP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
TIL197 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621