Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10503569
Order Code1389056
Technical Datasheet
Clamp Material-
Jaw Opening Max300mm
Throat Capacity120mm
Length300mm
External Width120mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Clamp Material
-
Throat Capacity
120mm
External Width
120mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
300mm
Length
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08
Product traceability