Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL016178- 85SMX
Order Code1652572
Product Range85SMX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL016178- 85SMX
Order Code1652572
Product Range85SMX Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.7mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product Range85SMX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Alternatives for XTAL016178- 85SMX
1 Product Found
Product Overview
The XTAL016178- 85SMX is a 8.7 x 3.7mm 20ppm surface-mount Crystal suitable for real time clock applications. The 85SMX series crystal with 5.5mm lead spacing, vibration 2 to 3mins in 3 mutually perpendicular planes and duration 2hrs each plane.
- Tuning fork vibration mode
- 50kΩ Maximum equivalent series resistance
- 1pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Crystal Case
SMD, 8.7mm x 3.7mm
Load Capacitance
6pF
Product Range
85SMX Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122