Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003000
Order Code9713220
Product Range85SMX Series
Also Known As830003000
Technical Datasheet
9,890 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.530 |
50+ | kr 2.690 |
250+ | kr 2.530 |
500+ | kr 2.360 |
1500+ | kr 2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003000
Order Code9713220
Product Range85SMX Series
Also Known As830003000
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.7mm
Frequency Stability + / -20ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product Range85SMX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL003000 from IQD Frequency Products is a surface mount crystal.
- Crystal case of 8.7mm x 3.8mm x 2.5mm (L x W x H)
- Frequency of crystal is 32.7680KHz
- Frequency tolerance at 25°C is ±20.00ppm
- Operating temperature range from -40°C to 85°C
- Load capacitance of 12.5pF
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 8.7mm x 3.7mm
Load Capacitance
12.5pF
Product Range
85SMX Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for LFXTAL003000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148