Print Page
Image is for illustrative purposes only. Please refer to product description.
495 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.320 |
10+ | kr 32.420 |
25+ | kr 31.520 |
50+ | kr 30.630 |
100+ | kr 26.070 |
250+ | kr 25.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88739HRZ
Order Code2630546
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage22V
Battery Charge Voltage-
Charge Current-
IC Case / PackageQFN
No. of Pins32Pins
No. of Cells4Cells
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
QFN
No. of Cells
4Cells
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
22V
Charge Current
-
No. of Pins
32Pins
Operating Temperature Min
-
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123