Quantity | Price (ex VAT) |
---|---|
980+ | kr 53.180 |
Product Information
Product Overview
The HFA3101BZ is a NPN Gilbert cell UHF Bipolar Transistor Array configured as a multiplier cell. It achieves very high fT (10GHz) while maintaining excellent hFE and VBE matching characteristics that have been maximized through careful attention to circuit design and layout, making this product ideal for communication circuits. It is suitable for use in mixer applications and the cell provides high gain and good cancellation of 2nd order distortion terms.
- 3.5dB Low noise figure (transistor)
- <lt/>0.01nA Low collector leakage current
- Excellent hFE and VBE matching
- Pin to pin compatible to UPA101
- -40 to 85°C Temperature range
Applications
RF Communications, Automation & Process Control, Wireless, Audio, Sensing & Instrumentation, Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Six NPN
-
-
-
-
8Pins
85°C
-
-
No SVHC (21-Jan-2025)
8V
30mA
-
70hFE
SOIC
Surface Mount
10GHz
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate