Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoCP-2.5-6-SC
Order Code2082954
Product RangeCP Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoCP-2.5-6-SC
Order Code2082954
Product RangeCP Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing2.5mm
Connector Tip StylePoint
Current Rating10A
Overall Length10.5mm
Spring Force Initial-
Spring Force Working Travel2.9oz
Product RangeCP Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
10.5mm
Spring Force Working Travel
2.9oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
2.5mm
Current Rating
10A
Spring Force Initial
-
Product Range
CP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284