Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8V19N492NLGI
Order Code2919985
Product RangeFemtoClock NG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No8V19N492NLGI
Order Code2919985
Product RangeFemtoClock NG
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency2.94912GHz
No. of Outputs5Outputs
Supply Voltage Min-
Supply Voltage Max3.3V
Clock IC Case Style-
No. of Pins-
Operating Temperature Min-
Operating Temperature Max-
Product RangeFemtoClock NG
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
FemtoClock® low phase noise sampling clock generator. For used at Wireless infrastructure radio 4G/LTE, 5G, MIMO and AAS, DAC/ADC sample clocking, JESD204B converter synchronization, instrumentation and radar.
- High clock frequency generation up to 2.94912GHz
- Integer-N and dual PLL architecture with jitter attenuation in first PLL stage
- High spurious suppression and excellent channel isolation
- High fanout (15 synchronized, configurable, differential, low-noise o/p) reduces component count
- Direct DAC/ADC sample clock generation
- High SNR and ENOB for converters
- Integrated JESD204 / SYSREF generation simplifies system design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
5Outputs
Supply Voltage Max
3.3V
No. of Pins
-
Operating Temperature Max
-
Automotive Qualification Standard
-
Frequency
2.94912GHz
Supply Voltage Min
-
Clock IC Case Style
-
Operating Temperature Min
-
Product Range
FemtoClock NG
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003