Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G-280/240U2
Order Code3404094
Also Known AsGTIN UPC EAN: 5055288436152
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G-280/240U2
Order Code3404094
Also Known AsGTIN UPC EAN: 5055288436152
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-II, Class 10, Video Class 90
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
Professional grade MicroSDHC card designed to support the latest action cameras, drones and smartphones. The advanced chipset delivers blistering transfer speeds; up to 280MB/s (Read), and 240MB/s (Write).
- Save large images at ultra fast speeds with no lag, ideal for burst photography
- V90 Video Standard certified; supports 90MB/s sustained video recording with no dropped frames
- Designed to ensure smooth video capture at resolutions up to 8K for future-proof storage
- Utilises pSLC construction for enhanced endurance; provides 20,000 read/write cycles
- Optimised for devices that support UHS-II
- Backwards compatible with UHS-I devices
- Supplied with a UHS-II SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-II, Class 10, Video Class 90
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011