00007
Faraday Tool Kit, 29-Pcs of Combination, Snip Nose, Diagonal Pliers, Spanners, Ratchet, Screwdrivers
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,934.560 |
Product Information
Product Overview
00007 is Faraday kit-metric (insulated 29 piece toolkit). This kit contains the essentials for every electrician. Supplied in a sturdy, two way case with foam insert to keep user tools organized.
- All tools exceed IEC60900, VDE and Category C
- Supplied with a lifetime guarantee
- Nylon thermoplastic insulation material
- IEC60900, category C, VDE
- 424mm length, 380mm width, 100mm depth
Contents
8” combination pliers (00021), 8” snipe nose pliers (00061), 6” diagonal cutting pliers (00101), coring knife (01830), 00280/00290/00295/00300/00310/00340/00360 spanners, reversible ratchet 1/2” drive (01750), 01350/01360/01370/01380/01390/01420/01440 socket 1/2” drives, 01760/01770 extension 1/2” drives, 5mm hex socket 1/2” drive (02763), 6mm hex socket 1/2” drive (02764), Terminal screwdriver(01860), 01875/01890/01940 flat screwdrivers, 02010/02020 phillips screwdrivers.
Technical Specifications
29-Pcs of Faraday Combination, Snip Nose, Diagonal Pliers, Spanners, Ratchet, Socket & Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate