Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 547.650 |
Product Information
Product Overview
UIOSTICKTOBO1 is an interface device for controlling Infineon boards/kits during run time. Enables the connection between the evaluation board and USB for SPI programming and monitoring by using the Config Wizard software which can be downloaded via the Infineon Toolbox. Plugs into the evaluation board via a standard 16-pin connector and allows easy interface to the microcontroller via USB for SPI, LIN communication etc. The uIO-Stick provides two exclusive functions Infineon Embedded power BSL support and Run-time control - programming and monitoring.
- Communication with the connected device via LIN, SPI and UART
- Four GPIOs
- PWM signal generation up to 20KHz
- Measurement of analogue voltages up to 20V
- Read and keep functionality to detect reset of the connected device
- USB HID device, so no additional driver installation required
- UIO Stick can power a target device
- Connected device can also be powered by external power supply for higher current
- 3 on-board status LEDs
- Additional BSL updater GUI for BSL communication with Embedded power devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
USB to SPI
XMC4200
USB Stick Eval Board XMC4200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate