Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTT430N22KOFHPSA2
Order Code2725776
Also Known AsTT430N22KOF, SP001146804
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,922.000 |
5+ | kr 1,884.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,922.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT430N22KOFHPSA2
Order Code2725776
Also Known AsTT430N22KOF, SP001146804
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average Forward Current430A
On State RMS Current800A
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for TT430N22KOFHPSA2
1 Product Found
Product Overview
TT430N22KOFHPSA2 is a phase control thyristor module. It is a 60mm power block 2200V, 430A module for phase control in pressure contact technology using an isolated copper base plate.
- Pressure contact technology for high reliability
- Electrically insulated baseplate
- Short on fail
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
250mA
On State RMS Current
800A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
430A
Gate Trigger Voltage Max
2.2V
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015