Product Information
Product Overview
TPM9672FW1610RPIEBTOBO1 is a RPI evaluation board provides a quick and easy way for developers to get started with Infineon OPTIGA™ TPM SLB 9672 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. To enable easy evaluation and integration of the board, Infineon also provides the OPTIGA™ TPM Explorer, a GUI-based software tool that allows designers to check out OPTIGA™ TPM SLB 9672 features and use cases without deeper knowledge of the product. In addition, ready-to-use code examples can be downloaded from GitHub. Typical applications include networking equipment, servers, medical devices, programmable logic controllers (PLC), industrial control and automation, surveillance cameras and smart buildings.
- OPTIGA™ TPM SLB 9672VU2.0
- Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
- Conforms with the Raspberry Pi HAT standard
- Serial peripheral interface (SPI)
- 3V or 1.8V power supply
- Reset input from Raspberry Pi board
- Intuitive quick-start guide including all necessary software, tools, and documentation
- Simple integration with Linux-based OS
- “Plug-and-play” solution without any configuration changes to a normal Raspberry Pi OS
Contents
Evaluation board, Quick start guide.
Technical Specifications
Infineon
-
SLB 9672VU2.0 FW15
Evaluation Board SLB 9672VU2.0 FW15
Raspberry Pi Boards
-
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate