Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS850F3TUV50BOARDTOBO1
Order Code4588906
Also Known AsSP005829904
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 641.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 641.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850F3TUV50BOARDTOBO1
Order Code4588906
Also Known AsSP005829904
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLS850F3TUV50
Kit Application TypePower Management
Application Sub TypeLinear Voltage Regulator
Kit ContentsDemo Board TLS850F3TUV50
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLS850F3TUV50BOARDTOBO1 is a OPTIREG™ linear voltage regulator TLS850F3TUV50 demoboard is to be used during the design-in process for evaluating the TLS850F3TUV50 from Infineon Technologies AG. Suitable for automotive general ECUs, telematics systems, ADAS cameras and radar systems, navigation systems and body control modules applications.
- Output voltage is 5.5V ±2%
- Current capability is 500mA
- Input voltage range from 3V to 42V
- Stable with 1µF ceramic output capacitor
- Ultra-low current consumption is typically 26µA
- Very low drop out voltage is typically 100mV at 100mA
- Watchdog circuit for monitoring a microprocessor and watchdog inhibit
- Output voltage supervision by reset circuit with programmable delay time
- Output current limitation
- Overtemperature shutdown
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Demo Board TLS850F3TUV50
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
TLS850F3TUV50
Application Sub Type
Linear Voltage Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001