Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 263.160 |
Product Information
Product Overview
TLS830A4EPV50BOARDTOBO1 is an evaluation board evaluating TLS830A4EPV50 linear voltage regulator with the OPTIREG™ TLS850A4TEV50 demoboard. This high-performance regulator features low dropout voltage, ultra-low quiescent current, and an input voltage range of 3.2 V - 40 V. Ideal for automotive supply systems, offers fast regulation, high stability, and internal protection features, including output current limitation and overtemperature shutdown, for reliable operation in harsh environments. Suitable for automotive Permanent battery supply, automotive cranking condition systems, general automotive applications, automotive supply for CAN transceivers and remote keyless systems applications.
- Plug and play evaluation capability
- Easy verification and configuration
- Easy-to-use banana connectors
- Test points for advanced verification
- Demonstrate potential of TLS830A4EPV50
- Save design time
- Easy application adaption for evaluation
Technical Specifications
Infineon
Power Management
Demo Board TLS830A4EPV50
No SVHC (21-Jan-2025)
TLS830A4EPV50
Linear Voltage Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate