Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV33BOARDTOBO1
Order Code4410925
Also Known AsSP005829897
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,678.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,678.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV33BOARDTOBO1
Order Code4410925
Also Known AsSP005829897
Silicon ManufacturerInfineon
Silicon Core NumberTLS820F3ELV33
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS820F3ELV33
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLS820F3ELV33BOARDTOBO1 is a OPTIREGTM linear voltage regulator TLS820F3ELV33 demo board. It is to be used during the design-in process for evaluating the TLS820F3ELV33 from Infineon Technologies AG. Typical applications include automotive general ECUs, telematics systems, ADAS cameras and radar systems, navigation systems and body control modules.
- Output voltage of 3.3V ±2%
- Current capability of 200mA
- Input voltage range from 3V to 42V
- Stable with 1µF ceramic output capacitor
- Ultra low current consumption: typically 26µA
- Very low drop out voltage: typically 100mV at 100mA
- Watchdog circuit for monitoring a microprocessor
- Watchdog inhibit, separate outputs for reset and watchdog and enable function
- Output current limitation and overtemperature shutdown
- Output voltage supervision by reset circuit
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS820F3ELV33
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
TLS820F3ELV33
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18