Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.790 |
Product Information
Product Overview
TLS810A1LDV33BOARDTOBO1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 5μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810A1LDV33 is the fixed 3.3V output version with an accuracy of 2% and output current capability up to 100 mA. The new regulation concept implemented in TLS810A1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1μF at the output. The tracking region starts already at input voltages of 2.75V (extended operating range). This makes the TLS810A1 also suitable to supply automotive systems that need to operate during cranking condition.
- Low drop out voltage of typ. 250mV at 100mA
- Fast regulation
- Very good stability characteristics
- Output current limit protection
- Overtemperature shutdown
- AEC Qualified
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS810A1LDV33
No SVHC (21-Jan-2025)
TLS810A1LDV33
Low Dropout Linear Regulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate