Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 192.180 |
Product Information
Product Overview
TLS710B0EJV50BOARDTOBO1 is a TLS710B0EJ V50 evaluation board. The TLS710B0 is a low dropout linear voltage regulator for load current up to 100mA. An input voltage of up to 40V is regulated to VQ,nom = 5V with ±2% precision. The TLS710B0, with a typical quiescent current of 40μA, is the ideal solution for systems requiring very low operating current, such as those permanently connected to the battery. It features a very low dropout voltage of 250mV, when the output current is less than 100mA. In addition, the dropout region begins at input voltages of 4V (extended operating range). This makes the TLS710B0 suitable to supply automotive systems with start-stop requirements.
- 45V max board supply voltage
- 7V max regulator output voltage
- 45V enable input signal (Enables signal to switch on the regulator)
- 7V max reset output signal
- 7V max delay capacitor pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS710B0EJV50
No SVHC (27-Jun-2018)
TLS710B0EJV50
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate