Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 698.880 |
Product Information
Product Overview
TLI4971EVAL120ATOBO1 is a XENSIV™ - TLI4971 EVAL 120A board for evaluation of three-phase systems. The TLI4971 EVAL 120A board is a current sensor evaluation board suitable for evaluating three-phase systems, with running currents up to 120A*. The board is equipped with three internal current rail TLI4971-A120T5-E0001 sensors assembled on top of the PCB. The board is to be used either standalone or interconnected with the Infineon TLE4972 current sensor programmer tool, link to. The board comes assembled with SMD high current connectors & M4 screws for properly attaching and securing the high-current cables or busbars. The TLI4971 sensors are suitable for measuring both DC currents and AC currents with frequencies up to 240KHz. The low internal current rail resistance (225µΩ) allows a minimal power dissipation compared to shunt measurement system, while maintaining an isolated interface rated at 1150V peak VIORM.
- Measurement of three-phase currents, up to 120A via internal current rail
- Based on TLI4971-A120T5-E0001 current sensors
- Compatible with the TLE4972 current sensor programmer tool evaluation tool
- Sensor settings programmable sensors, e.g. using the TLE4972 current sensor programmer tool
- Standalone use OR together with the TLE4972 current sensor programmer tool
Technical Specifications
Evaluation Board
Current Sensor
No SVHC (21-Jan-2025)
TLI4971
Evaluation Board TLI4971-A120T5-E0001
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate