Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF11251LDXUMA1
Order Code3625273
Also Known AsTLF11251LD, SP001688206
Technical Datasheet
6,762 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.510 |
10+ | kr 12.770 |
50+ | kr 11.800 |
100+ | kr 10.760 |
250+ | kr 10.230 |
500+ | kr 9.860 |
1000+ | kr 9.640 |
2500+ | kr 9.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF11251LDXUMA1
Order Code3625273
Also Known AsTLF11251LD, SP001688206
Technical Datasheet
Input Voltage Min2.35V
Input Voltage Max7V
Output Current2.5A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTSON
No. of Pins10Pins
Switching Frequency Max2MHz
Product Range-
MSLMSL 2A - 4 weeks
IC Generic NumberTLF11251
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
2.35V
Output Current
2.5A
Output Voltage Max
-
No. of Pins
10Pins
Product Range
-
IC Generic Number
TLF11251
Input Voltage Max
7V
Output Voltage Min
-
DC / DC Converter IC Case
TSON
Switching Frequency Max
2MHz
MSL
MSL 2A - 4 weeks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability