Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1
Order Code4384072
Also Known AsTLE9879QXW40, SP001380960
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 24.180 |
7500+ | kr 23.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 60,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1
Order Code4384072
Also Known AsTLE9879QXW40, SP001380960
Technical Datasheet
IC TypeMotor Driver with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current50mA
Output Voltage-
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE9879QXW40XUMA1 is a MOTIX™ Arm® Cortex®-M3 microcontroller with LIN and BLDC MOSFET driver for automotive applications. Potential applications are wiper, auxiliary pumps, fans, window lift, sunroof, tailgate.
- 32-bit Arm® Cortex®-M3 core, 128KB flash, 6KB RAM
- On-chip OSC and PLL for clock generation, MOSFET driver including charge pump
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5V to 28V
- Temperature range (Tj) from -40°C to +175°C
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 10 general-purpose I/O ports (GPIO), 5 analogue inputs, 10bit A/D converter (ADC1)
- 2 synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
- Programmable window watchdog (WDT1) with independent on-chip clock source
- VQFN-48-29 package
Technical Specifications
IC Type
Motor Driver with MCU
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
175°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
50mA
IC Case / Package
VQFN-EP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability