Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE75602ESHXUMA1
Order Code3703509
Also Known AsTLE75602-ESH, SP001635032
Technical Datasheet
5,718 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.360 |
10+ | kr 13.130 |
50+ | kr 12.460 |
100+ | kr 10.370 |
250+ | kr 9.630 |
500+ | kr 9.330 |
1000+ | kr 8.810 |
2500+ | kr 8.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE75602ESHXUMA1
Order Code3703509
Also Known AsTLE75602-ESH, SP001635032
Technical Datasheet
Output Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackagePG-TSDSO
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Current
-
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Case / Package
PG-TSDSO
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability