Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5012BE1000MS2GOTOBO1
Order Code2946900
Also Known AsTLE5012B_E1000_MS2GO, SP002133956
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 189.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 189.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5012BE1000MS2GOTOBO1
Order Code2946900
Also Known AsTLE5012B_E1000_MS2GO, SP002133956
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE5012B
Application Sub TypeMagnetoresistive Angle Measurement
Kit ContentsEval Kit TLE5012B
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5012BE1000MS2GOTOBO1 is a budget-priced entry-level XENSIV™ TLE5012B magnetic angle sensor 2GO kit. It is equipped with a TLE5012B digital GMR angle sensor interfaced with an XMC1100 Infineon microcontroller based on ARM Cortex M0 CPU.
- Automotive predefined variant with SSC & IIF communication protocols
- On-board debugger allows writing your own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Magnetoresistive Angle Measurement
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TLE5012B
Kit Contents
Eval Kit TLE5012B
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025