Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,913.000 |
Product Information
Product Overview
TLE4973EVALINLAYTOBO1 is a XENSIV™ - TLE4973 EVAL LAT BAR current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~682A. The board is equipped with three TLE4973-RE35S5-S0010 hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with copper buss bars and auxiliary mechanical elements for properly attaching high-current cables or busbars. Suitable for traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives, central inverter solutions applications.
- External current rail sensors
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- PCB calibration report is offered
- Automotive qualified AEC-Q100
Technical Specifications
Evaluation Board
Magnetic Current Sensor
No SVHC (21-Jan-2025)
TLE4973-RE35D5-S0010
Evaluation Board TLE4973-RE35D5-S0010
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate