Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 196.520 |
Product Information
Product Overview
TLE493DW2B6MS2GOTOBO1 is a TLE493D-W2B6 3D magnetic sensor 2GO kit which is a budget-priced evaluation board equipped with a magnetic sensor for 3 dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so-called add-on components which are adapters for 3D magnetic sensor 2GO kits. These add-ons (e.g. joysticks, rotation knobs, linear slider etc) comprise a magnet and can be directly mounted onto 2GO kits. Together with a dedicated GUI it’s perfect tool for fast and easy plug-and-play systems. The HW consists of a 5cm long/1.5cm wide PCB that includes XMC4200, XMC1100, pin headers, target sensor + application circuit implementation placed on a breakable side of PCB. The Firmware implements basic sensor functions: SW reset & power up, mode of operation (host controlled, fast/low power/ultra-low power), I2C acquisition, rolling counter check & recover routine etc.
- Small & easy to use evaluation kit for first generation of 3D Hall sensors
- TLE493D-W2B6 (three dimensional magnetic sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
- Power over USB (micro USB), ESD and reverse current protection
- Suitable for automotive potential applications
Contents
3D evaluation board (Eval board), Ready-to-use printed circuit board (PCB) with the 3D Hall sensor, A standalone 7x7x5mm ferrite block magnet.
Technical Specifications
Evaluation Kit
Magnetic Sensor
No SVHC (27-Jun-2018)
TLE493D-W2B6
2 Go Evaluation kit TLE493D-W2B6/XMC4200/XMC1100, Standalone Block Magnet
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate