Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD60982BSEVALTOBO1
Order Code4588874
Also Known AsSP005856683
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 956.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 956.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD60982BSEVALTOBO1
Order Code4588874
Also Known AsSP005856683
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage44V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD6098-2ES
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD6098-2ES
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD60982BSEVALTOBO1 is a TLD6098-2B+S evaluation board designed as LED driver in boost (channel-1) and SEPIC (channel-2). It can deliver up to 50 W (25 W per channel). The two channels are independent. Suitable for LED lighting, high beam/low beam, daytime running light/position light, voltage pre-regulator applications.
- Output current up to 1A on both the channels
- 2 independent channels (channel-1 in boost and channel-2 in SEPIC)
- Integrated EMI filter
- Integrated reverse polarity protection
- Wide input range (from 8V to 27V)
- Wide output voltage ranges (from 3V to 59V)
- Easy to use
- No need for filtering
- Fully protected against reverse polarity
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
1.5A
Input Voltage Min
8V
Core Chip
TLD6098-2ES
Kit Contents
Evaluation Board TLD6098-2ES
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage
44V
Input Voltage Max
27V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001