Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300FAAKXUMA1
Order Code3625289
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC364DP-64F300F AA, SP001713956
Technical Datasheet
361 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 282.000 |
5+ | kr 265.950 |
10+ | kr 249.830 |
25+ | kr 241.480 |
50+ | kr 240.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 282.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300FAAKXUMA1
Order Code3625289
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC364DP-64F300F AA, SP001713956
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's101I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size672KB
ADC Channels43Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC364DP64F300FAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1xI2C, 10x SEN, 2x PSI5, 1x PSI5S
- Single voltage supply 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 144 pin TQFP package
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels
43Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
144Pins
No. of I/O's
101I/O's
RAM Memory Size
672KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability