Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.450 |
10+ | kr 84.860 |
25+ | kr 79.630 |
50+ | kr 79.560 |
100+ | kr 73.280 |
Product Information
Product Overview
TC233L32F200NACKXUMA1 is a AURIX™ TC23xL 32-bit single-chip microcontroller. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200 MHz, a single voltage supply of 3.3V and a Powerful Generic Timer Module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings.
- 2MB flash with ECC protection
- 128KB EEPROM at 125k cycles, 192KB RAM with ECC protection
- 16x DMA channels
- 24 x 12bit SAR ADC converter
- 1x FlexRay, 2x ASCLIN, 4x QSPI, 6x CAN including data rate enhanced CAN FD
- Wake-up timer
- Ambient temperature range from -40°C to +125°C
- Available in 100 pin TQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
2MB
TQFP
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT
24Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
100Pins
-
192KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate