Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 390.160 |
Product Information
Product Overview
SHIELDBTS500251TEATOBO1 is a 12V IPS shield for Arduino with four BTS50025-1TEA flexible evaluation board dedicated to drive loads. The BTS50025-1TEA shield for Arduino comes with four samples of BTS50025-1TEA, to drive four different loads. BTS50025-1TEA is the lowest ohmic smart high-side power switch in DPAK available in the market; its typical RDS(ON) is 2.5mohm and it can drive a nominal DC current of up to 24A. Designed for relay and fuse replacement in power distribution and junction boxes, BTS50025-1TEA can drive resistive, capacitive and inductive loads. The shield can be controlled either with the general logic IO-ports of a microcontroller or with a PWM signal generated by a waveform generator.
- Board is compatible with Infineon’s XMC1100 Boot Kit and the Arduino UNO
- Demoboard is able to provide a continuous current of up to 25A to 4 different loads (12V)
- A LED will turn ON to indicate that BTS50025-1TEA is switched ON
- Current feedback measurement on demoboard by Rifb = 1kohm
- O/P voltage, input logic and analogue current feedback can be measured externally with test point
- Each BTS50025-1TEA can be independently controlled from the Arduino digital connector (D9 to D12)
- Test points for each input control, each current sense and each output
- Check BTS50025-1TEA behaviour using PWM signals generated by the Arduino board
- Capture current profiles of the driven loads on the Arduino
- Easy plug of scope probes to monitor signals on the board
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board BTS50025-1TEA
No SVHC (27-Jun-2018)
BTS50025-1TEA
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate