Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 232.960 |
Product Information
Product Overview
S2GORADARBGT60LTR11TOBO1 is a Shield2Go board equipped with XENSIV™ 60GHz BGT60LTR11AIP radar sensor. The Radar Shield2Go can be used independently as a “plug-in” radar sensor to detect motion and direction of motion by using only two GPIOs in autonomous mode. The board comes with two potentiometers and switches, making it easy to adjust the four QS signals of the radar mechanically. The switches can be used to switch between autonomous and SPI modes. The Shield2Go comes with castellated holes to ensure several connection styles. The Shield2Go family is recommended to be used with either Infineon’s XMC™ maker board series (e.g., XMC1100 Boot Kit/XMC1400 Arduino/XMC 2Go/XMC4700 Relax Kit) or Arduino boards (e.g., Rev3/MKR1000). The BGT60LTR11AIP Shield2Go demonstrates the features of the BGT60LTR11AIP MMIC and gives the user a “plug and play” radar solution. Applications include smart building, smart home devices and smart appliances.
- Easy motion and direction of motion detection of an object with only two GPIOs
- Programmable in Arduino IDE and Platform.IO (VS Code extension)
- Configurable detection range from 0.5m to 7m
- LEDs that blink when presence or direction movement is detected
- Potentiometers and switches to adjust the settings of the radar (QS)
- Super small (48.80mm x 24.1mm) board design with Infineon’s Shield2Go format
- 60GHz transceiver BGT60LTR11AIP MMIC with one transmitter and one receiver unit
- Antenna in package (AIP)
Technical Specifications
Radar Sensor
No SVHC (21-Jan-2025)
Evaluation Board BGT60LTR11AIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate