Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.520 |
5+ | kr 99.500 |
Product Information
Product Overview
Board where Shield2Go equipped with TLI4970-D050T4 - XENSIV™ magnetic current sensor. This board offers a unique customer and evaluation experience, the board is equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go board together with Infineon My IoT adapter. My IoT adapter is gateways to external hardware solutions like Arduino and Raspberry PI which is popular IoT evaluation platform. All this enables the fastest evaluation and development of IoT system on the market. The TLI4970 is a high precision current sensor based on Infineon´s proven Hall technology. Suitable for photovoltaic and general purpose inverters, power supplies (SMPS), battery chargers, lighting applications and electrical drives applications.
- 3.1V to 3.5V supply voltage
- AC & DC measurement range up to ±50A
- Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
- 1.6% (over lifetime) of indicated value)
- Low offset error (max. 25mA)
- Fast overcurrent detection with configurable threshold
- Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
- 16bit digital SPI output (13bit current value)
- Small 7mm x 7mm SMD package
- 2Go board can be easily combined to systems by using My IoT adapters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Demonstration Board
Magnetic Current Sensor
No SVHC (27-Jun-2018)
TLI4970-D050T4
Eval Board TLI4970-D050T4
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate