Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.770 |
5+ | kr 95.830 |
Product Information
Product Overview
S2GO3DSENSETLV493DTOBO1 is an evaluation board to evaluate TLV493D-A1B6 3D magnetic sensor offers accurate three-dimensional sensing with extremely low power consumption. It offers a unique customer and evaluation experience – the board is equipped with one TLV493D-A1B6 magnetic sensor and comes with a ready-to-use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. Typical applications include Joystick e.g. finger, thumb and gaming paddles, E-meters e.g. anti-tampering and control elements e.g. white goods, multifunction knob.
- 3D magnetic sensing
- Low current consumption 0.007μA in power down mode
- 2.7 to 3.5V operating supply voltage
- Digital output via 2-wire standard I2C interface
- Bx, By and Bz linear field measurement up to ±130mT
- 12-bit data resolution for each measurement direction
- Operating temperature range from -40°C to 125°C
- Free and easy download of Arduino libraries
- 2Go board can be easily combined to systems by using My IoT adapters
Technical Specifications
Evaluation Board
Magnetic Sensor
No SVHC (21-Jan-2025)
TLV493D-A1B6
Evaluation Board TLV493D-A1B6
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate