Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 488.470 |
Product Information
Product Overview
REF-ICC80QSG-84W1-BPA is a flyback-based reference design, scalable from 65W to <gt/>100W and aimed for 12V/18V Li-Ion battery packs. It is based on the quasi-resonant flyback controller ICC80QSG and the renowned 700V CoolMOS™ P7 technology in the small footprint and wave solderable SOT-223 package. The controller burst mode enables low standby <lt/>200mW. The reference board includes a secondary-side auxiliary supply for battery switch and supply of a MCU. Measured efficiency is <gt/>90 percent at 230 VAC input voltage, providing excellent performance versus BOM cost ratio for chargers for consumer appliances.
- Secondary-side regulated (SSR) constant current (CC) output
- High efficiency and low EMI with quasi-resonant (QR) mode, switching in valley n (QRMn)
- Efficiency <gt/> 90%, at 230VAC input and full-load condition
- Low standby power with reduced gate driver voltage in burst mode
- Standby power <lt/>200mW, at 230VAC input and no-load condition
- Configurable hysteresis of brown-in and brown-out
- Adaptive brown-out level triggering based on o/p power protect primary components from overheating
- Internal OTP, OVP, VCC OVP, MOSFET OCP, brown-in and out protection, i/p OVP, open loop protection
Technical Specifications
Infineon
Power Management - Battery
-
-
-
ICC80QSGXUMA1
Battery Charge Controller
-
Reference Design Board ICC80QSGXUMA1, MOSFET IPN70R450P7S
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate