Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 745.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 745.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF45W1ZVS184EMTOBO2
Order Code4717048
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE184EM
Kit Application TypePower Management
Application Sub TypeZVS Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsAuxiliary Power Supply Reference Design Board ICE184EM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF45W1ZVS184EMTOBO2 is a 45W power supply reference design based on CoolSET™ SiP ICE184EM configured in a flyback topology. It is suitable for home appliances, power conversion applications.
- Universal input range from 90 to 264V AC
- Output 1: 12V/3.75A and output 2: 15V/0.15A
- > 92% full-load efficiency at 230V AC
- Secondary ENS control LDO at primary side
- Multi-output support for IPM gate driver, for relay and MCU and for biasing needs
- High efficiency design with SR
- Low standby power consumption
- Ability to turn off LDO at primary side
- High reliability and robust operation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE184EM
Application Sub Type
ZVS Flyback Controller
Core Sub-Architecture
-
Kit Contents
Auxiliary Power Supply Reference Design Board ICE184EM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001