Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.700 |
10+ | kr 4.600 |
50+ | kr 4.510 |
100+ | kr 4.420 |
250+ | kr 4.330 |
500+ | kr 4.240 |
1000+ | kr 4.230 |
2500+ | kr 4.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoNBT2000A8K0T4USON8XTMA3
Order Code4573806
Technical Datasheet
IC FunctionNFC-to-I2C Bridge Tag
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageUSON
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
NFC-to-I2C Bridge Tag
Supply Voltage Max
3.63V
No. of Pins
8Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.62V
IC Case / Package
USON
Interfaces
I2C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001