Print Page

Image is for illustrative purposes only. Please refer to product description.
3,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.240 |
10+ | kr 32.160 |
25+ | kr 30.590 |
50+ | kr 28.650 |
100+ | kr 27.610 |
250+ | kr 26.640 |
500+ | kr 25.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP400XTMA1
Order Code4680611
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min45.5kPa
Operating Pressure Max110kPa
Supply Voltage Min4.5V
Supply Voltage Max11V
Sensor Case / PackageDFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfacePS15
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
QualificationAEC-Q100, AEC-Q103
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
110kPa
Supply Voltage Max
11V
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
90°C
Qualification
AEC-Q100, AEC-Q103
Operating Pressure Min
45.5kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability