Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.900 |
Product Information
Product Overview
The RGB LED Lighting Shield from Infineon Technologies is one of the first intelligent evaluation boards compatible to both Arduino and Infineon’s XMC1100 BOOT KIT. The Lighting shield allows the adoption of different LED light engines to ensure fast prototyping and to make inexpensive evaluation easy. The RGB LED Lighting Shield offers 3 independent output channels for flicker-free control of multicolor LED light engines. The shield itself is controlled by a programmable XMC 32-bit ARM® powered MCU with embedded Brightness Color Control Unit (BCCU, XMC1200 MCU series). The BCCU hardware engine provides an extremely low-cost but very high-quality LED lighting solution. This automated and easy to configure hardware engine ensures smooth, eye-friendly dimming and color mixing for different topologies in an expandable design (with DALI/DMX or Radar for example).
- Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon
- Fully configurable for different light engines
- Can be easily adapted/programmed to various light engines and any input voltage
- Wide DC input voltage range
- Simple I²C interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Cortex-M0
XMC1200
Evaluation Board XMC1202
No SVHC (23-Jan-2024)
ARM
XMC1202
Arduino Uno R3 & Infineon XMC1100 Boot Kit
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate