Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,661.000 |
Product Information
Product Overview
KITA2GTC3895VTRBTOBO1 is a 5V standard AURIX™ TC389 evaluation board has a TC389QP mounted directly on the board and enables customers to quickly start developing, evaluating and testing their software. Suitable for automotive, electromobility, industrial applications. The TC389 TriBoard offers a wide variety of connectors such as standard power connector, Micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 2 x 10-pin header for DAP and DAPE (DAPE only usable on Emulation Device), 10pin (2x5) header for LIN transceiver (LIN), 2 x 10pin (2x5) Header for CAN high speed transceiver (CAN0 and CAN1), 2 x 10pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B), five 80-pin connectors (male) + five 80-pin connectors (female) with all I/O signals, Optional ETK connector, Optional 6pin (IEEE1394) Socket for HSCT, Optional Aurora connector (only with Emulation Device).
- Infineon’s AURIX™TC389 in LFBGA-516 package
- Burst flash up to 4MBytes (not with BGA 292)
- Asynchronous SRAM up to 2MByte (not with BGA 292), Synchronous SRAM up to 4MByte (not with BGA 292)
- FlexRay™ transceivers, high speed CAN transceivers (CAN-FD capable)
- USB to UART bridge, Ethernet Gigabit PHY, serial EEPROM, LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging, 8 low power status LEDs, 8-DIP switches for configuration
- Access to all pins of controller
- 100mm x 160mm (EURO-Board)
- Reset switch, enable switch, generic switch and 4-pin DIP switch
Technical Specifications
Infineon
AURIX
-
Evaluation Board TC389QP
No SVHC (21-Jan-2025)
32bit
TriCore
TC389QP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate