Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTFTTOBO1
Order Code3587130
Also Known AsSP004166858, KIT_A2G_TC367_5V_TFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,778.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,778.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTFTTOBO1
Order Code3587130
Also Known AsSP004166858, KIT_A2G_TC367_5V_TFT
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC367
Kit ContentsEvaluation Board TC367
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
KITA2GTC3675VTFTTOBO1 is a basic 5V TC367 application kit that offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture.
- Infineon's AURIX™ TC367 in LFBGA-292 package
- LCD XGA display 320 x240
- Mini SD card slot
- High-speed CAN transceiver (CAN FD capable)
- USB to UART bridge and Ethernet Gigabit PHY
- LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs
- RTC with alarm and acoustic beeper
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC367
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC367
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25