Print Page
15,768 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.940 |
10+ | kr 17.090 |
25+ | kr 15.750 |
50+ | kr 15.300 |
100+ | kr 14.850 |
250+ | kr 14.250 |
500+ | kr 14.030 |
1000+ | kr 13.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 21.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS20957STRPBF
Order Code2762401
Product RangeMERUS
Also Known AsIRS20957STRPBF, SP001553318
Technical Datasheet
Output Power x Channels @ Load500W x 1
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 15V
IC Case / PackageNSOIC
No. of Pins16Pins
Load Impedance-
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power500W
Product Overview
High voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications.
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- ±100V ratings deliver up to 500W in output power
- 3.3V/ 5V logic compatible input
- Operates up to 800KHz
Technical Specifications
Output Power x Channels @ Load
500W x 1
No. of Channels
1Channels
IC Case / Package
NSOIC
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
-
Amplifier Case Style
NSOIC
Automotive Qualification Standard
-
Output Power
500W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638