Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFP4668PBF
Order Code1684526
Product RangeHEXFET Series
Also Known AsSP001572854
Technical Datasheet
8,964 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.590 |
5+ | kr 35.520 |
10+ | kr 35.450 |
50+ | kr 22.980 |
100+ | kr 22.760 |
250+ | kr 22.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4668PBF
Order Code1684526
Product RangeHEXFET Series
Also Known AsSP001572854
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id130A
Drain Source On State Resistance0.008ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage30V
Gate Source Threshold Voltage Max5V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFP4668PBF is 200V single N channel HEXFET power MOSFET in TO-247AC package. This MOSFET featured with improved gate, avalanche and dynamic dV/dt ruggedness, fast switching. Applicable at high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
- Enhanced body diode dV/dt and dI/dt capability
- Fully characterized capacitance and avalanche SOA
- Drain to source voltage (Vds) of 200V
- Gate to source voltage of ±30V
- On resistance Rds(on) of 8mohm at Vgs 10V
- Power dissipation Pd of 520W at 25°C
- Operating junction temperature range from -55°C to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
130A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
30V
Power Dissipation
520W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.008ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006