Print Page
4,295 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.240 |
10+ | kr 11.500 |
100+ | kr 8.590 |
500+ | kr 6.750 |
1000+ | kr 6.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6613TRPBF
Order Code2579976
Product RangeHEXFET
Also Known AsSP001526876
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
Drain Source On State Resistance0.0026ohm
Transistor Case StyleDirectFET MT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation89W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single N-channel StrongIRFET™ power MOSFET in a DirectFET™ MT package. The device is ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters and DC-DC converters.
- Application specific MOSFETs
- Ideal for CPU Core DC-DC converters
- Low conduction losses
- High Cdv/dt immunity
- Dual-side cooling capability
- Product qualification according to JEDEC standard
- Industry standard qualification level
- Optimum thermal performance
- Compact form factor and high efficiency
- Environmentally friendly
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
DirectFET MT
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0026ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.25V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability