Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.960 |
5+ | kr 83.730 |
10+ | kr 71.410 |
50+ | kr 68.350 |
100+ | kr 66.110 |
250+ | kr 64.770 |
Product Information
Product Overview
IKCM20L60GAXKMA1 is a CIPOS™ control integrated power system. It offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP™ IGBTs and anti parallel diode is combined with an optimized SOI gate driver for excellent electrical performance. Typical application includes dish washers, refrigerators, washing machines, air-conditioners, fans, low power motor drives.
- Fully isolated dual In-Line moulded module, TRENCHSTOP™ IGBTs
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Integrated bootstrap functionality, over current shutdown
- Temperature monitor, under-voltage lockout at all channels
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Cross-conduction prevention, 3Φ SOI gate driver, thermistor
- All of 6 switches turn off during protection
- 3 half bridges with TRENCHSTOP™ IGBTs and anti parallel diodes
- Operating junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
20A
DIP
CIPOS Mini
600V
2kV
CIPOS Mini
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate